需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,102.990 (CNY1,246.3787) |
产品概述
Smart LED driver using 6LoWPAN mesh network for outdoor street lighting. It is designed to help users to evaluate high power LED lighting solutions with comprehensive power management and wireless connectivity. The board integrates an intelligent power conversion stage thanks to the HVLED001A LED lighting controller with various operating modes, sensing and protection mechanisms and highly efficient switching based on the STP21N90K5 power MOSFET. The board is able to convert a wide 90 to 300VAC input voltage range into a 60 to 110VDC output in constant current mode with high power factor and low THD. The on-board STM32L071KZ microcontroller is able to receive remote on, off and dimming commands via the embedded SPSGRFC sub-1 GHz transceiver module.
- Intelligent power conversion stage based on the HVLED001A high voltage LED driver
- Wide input voltage range from 90VAC to 300VAC
- Constant current output: 60-110V / 0.7A, with ±5% current regulation
- High power factor <gt/> 0.97 and low THD <lt/>15% for entire line and load cycle in quasi resonant mode
- Peak overall efficiency (including auxiliary supply) at maximum load <gt/> 89%
- Various start-up, operating and low-power modes
- Open circuit, short-circuit, undervoltage and overvoltage circuit protection
- Digital and remote control section based on STM32 microcontroller
- Five levels of analogue dimming
- Less than 0.5W standby power consumption ensures compliance with EnergyStar norms
注释
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
恒流
700mA
90VAC
HVLED001A
评估板HVLED001A/STP21N90K5/STM32L071KZ/SPSGRFC/VIPER012LS
No SVHC (25-Jun-2025)
1输出
110V
300VAC
模拟
-
技术文档 (1)
相关产品
找到 6 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书