打印页面
图片仅用于图解说明,详见产品说明。

1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY815.560 (CNY921.5828) |
包装规格:每个
最低: 1
多件: 1
CNY815.56 (CNY921.58 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号STEVAL-ILD004V2复制
制造商标准货期6 周
库存编号3228639
技术数据表
设备拓扑-
输出数1输出
输出电流-
输出电压-
输入电压最小值-
输入电压最大值230Vrms
内核芯片-
调光控制类型数字式
套件内容评估板STGF10NC60KD
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
Evaluation board represents an innovative and low cost power topology for light wall dimmers using two sensitive TS820-600FP SCRs and a single STGF10NC60KD IGBT to dim 100 to 240V halogen lamps, SELV halogen lamps through magnetic or electronic transformers and new CFL and LED dimmable lamps. Control of the board is achieved with STM8S103F2 microcontroller. In comparison with STEVAL-ILD004V1, this board introduces a buck SMPS (operated through the VIPer06XS) instead of a linear power supply for compatibility across all dimmable LED and CFL lamps.
- Digital wall dimmer for halogen and low-consumption lamps
- Flicker-free operation with paralleled lamps
- Operation in 2 or 3-wire configuration
- Leading edge control
- Operation at 110V or 230V line rms voltage and 50Hz or 60Hz line frequency
- Power efficiency is <gt/> 99% at 600W, 230V
- Standby loss at 230V is 0.3W, short-circuit protection at start-up
- Enhanced interface with push-buttons, soft start and soft-stop, memory of last setting
- Compliance IEC 61000-4-5: criteria A for 2KV surge, IEC 61000-4-4: criteria A for more than 4KV
- Filterless compliance with EN55015 for 600W -230V halogen lamp
技术规格
设备拓扑
-
输出电流
-
输入电压最小值
-
内核芯片
-
套件内容
评估板STGF10NC60KD
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
输出数
1输出
输出电压
-
输入电压最大值
230Vrms
调光控制类型
数字式
产品范围
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
税则号:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.0476