打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:53 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,028.810 (CNY2,292.5553) |
包装规格:每个
最低: 1
多件: 1
CNY2,028.81 (CNY2,292.56 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
IFBOARDDPGEN2TOBO1 is a galvanic isolated and CE certified .dp InterfaceGen2 board which is used to set parameters and protection behaviour for digital power products. It can be used to either test parameter temporarily or to burn them permanently. The .dp device will be connected via USB to a computer and is controlled using the .dp Vision Software. Potential applications include comfortable parameter setting without changing components on hardware, maximum flexibility for adapting application behaviour via parameters, optimize system performance, reduced R&D efforts.
- .dp Interface Gen2 for parameterization of .dp products via .dp vision
- Safe and galvanic isolation from DP2x board to low voltage side (USB)
- Startup sequence and VCC supply voltage for DP2x is generated on the .dp Interface Board Gen2
- Short circuit detection on VCC
- Status LEDs for power, sync and PC connection
- Easily adaptable to specific application boards via standard 8-pin connector at interface board
- Firmware of the .dp Interface Board Gen2 can be updated via USB
- Comfortable parameter setting without changing components on hardware
- Maximum flexibility for adapting application behaviour via parameters
- Optimize system performance, reduced R&D efforts
技术规格
设备拓扑
降压 (降压)
输出电流
3A
输入电压最小值
2.5V
内核芯片
ILD2111
套件内容
评估板 ILD2111
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
输出数
1输出
输出电压
-
输入电压最大值
600V
调光控制类型
数字式
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS 合规:否
RoHS 邻苯二甲酸盐合规:否
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.18