打印页面
1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,093.330 (CNY1,235.4629) |
包装规格:每个
最低: 1
多件: 1
CNY1,093.33 (CNY1,235.46 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商INFINEON
制造商产品编号TLD609812BEVALTOBO1复制
制造商标准货期53 周
库存编号4410898
也称为SP005902850
设备拓扑升压
输出数1输出
输出电流1A
输出电压48.6V
输入电压最小值8V
输入电压最大值27V
内核芯片TLD6098-1EP
调光控制类型PWM
套件内容评估板 TLD6098-1EP
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
TLD609812BEVALTOBO1 is a PCB board designed to supply high-power LED with TLD6098-1EP in boost topologies. It serves boost to ground and boost to battery configurations, depending on the load connection at the terminal X7. In both configurations, the board can deliver up to 25W. Auxiliary circuits are present and enabled to protect the DC-DC and the load during the short to ground failure. Suitable for automotive LED lighting (LED driver) and voltage pre-regulator applications.
- Built-in diagnosis and protection features
- Pulse width modulator to implement a dimming function with reduced colour shifting
- Coded faults to easily detect the root cause of load failures
- Voltage loop availability to implement constant output voltage power supply
- Boost to ground and boost to battery available on the same board
- Easy to set-up
技术规格
设备拓扑
升压
输出电流
1A
输入电压最小值
8V
内核芯片
TLD6098-1EP
套件内容
评估板 TLD6098-1EP
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
输出数
1输出
输出电压
48.6V
输入电压最大值
27V
调光控制类型
PWM
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.18