需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY751.660 (CNY849.3758) |
产品信息
产品概述
EVQ3367-R-01A is an evaluation board designed for the MPQ3367, a step-up converter with six channel current sources. It is designed to drive the white LED arrays as backlighting for small- or medium-sized LCD panels. The device uses peak current mode as its PWM control architecture to regulate the boost converter. Six channel current sources are applied to the LED cathode to adjust the LED brightness. The MPQ3367 regulates the current in each LED string to the value set by an external current-setting resistor, with 2.5% current regulation accuracy between strings. The MPQ3367 has a standard I2C digital interface for easy use. The MPQ3367 provides analogue, PWM, and mix dimming mode with a PWM input. Protection features that guarantee safe operation include OCP, OVP, OTP, LED short and open protection. The MPQ3367 is available in QFN-24 (4mmx4mm) and TSSOP-28EP packages. Applications includes tablets/notebooks and automotive displays.
- 3.5V to 36V input voltage range, 6 channels with 150mA max per channel
- Internal 100mohm, 50V MOSFET, up to 2.2MHz configurable switching frequency (fSW)
- 15000:1 dimming ratio during PWM dimming when fPWM ≤ 200Hz, 12V input voltage, <lt/>50V O/P voltage VLED
- 200:1 dimming ratio during analogue dimming via PWM dimming signal input
- Excellent EMI performance, frequency spread spectrum
- I2C Interface, phase shift function for PWM dimming
- 2.5% current matching, cycle-by-cycle current limiting, disconnect VOUT from VIN
- Configurable LED short threshold and overvoltage (OV) threshold
- Switching frequency (fSW) can be configured via a resistor, I2C interface or external clock
- Fault indicator signal output
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
升压
50mA
3.5V
MPQ3367GRE
评估板 MPQ3367GRE
No SVHC (19-Jan-2021)
6输出
50V
36V
模拟、PWM
-
技术文档 (1)
相关产品
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书