打印页面
不再進貨
产品信息
制造商RICHTEK
制造商产品编号EVB_RT1710SGQW复制
库存编号3104255
套件应用类型电源管理
应用系统子类型USB C型电缆ID
硅芯制造商Richtek
硅芯号RT1710SGQW
产品范围-
套件内容评估板RT1710SGQW
SVHC(高度关注物质)No SVHC (19-Jan-2021)
产品概述
RT1710S E-marked evaluation board. The RT1710S is a Type-C cable ID for active and passive cables. All USB Full-Featured Type-C cables shall be electronically marked. Electronically marked cables shall support USB power delivery structured VDM discover identity command directed to SOP. This provides a method to determine the characteristics of the cable, e.g. its current carrying capability, its performance, vendor identification, etc. This may be referred to as the USB Type-C Cable ID function. RT1710S is available in a WDFN-8L 2x2 package.
- Support SOP' and SOP" communication
- Integrated transceiver (BMC PHY)
- Embedded RA resistor
- Embedded ISO diode
- Embedded MTP
- Support multi-time writable memory to store VDM data
- Support 4V to 5.5V operation on VCON1 / VCON2 pin
- Built-in slew rate control for BMC signal to reduce the effect of EMI
- Support custom structured VDM writing through CCIN pin
- Support I2C bus for programming VDM data
技术规格
套件应用类型
电源管理
硅芯制造商
Richtek
产品范围
-
SVHC(高度关注物质)
No SVHC (19-Jan-2021)
应用系统子类型
USB C型电缆ID
硅芯号
RT1710SGQW
套件内容
评估板RT1710SGQW
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (19-Jan-2021)
下载产品合规证书
产品合规证书
重量(千克):.000001