打印页面
2 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,251.480 (CNY1,414.1724) |
包装规格:每个
最低: 1
多件: 1
CNY1,251.48 (CNY1,414.17 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
EV20F92A is a serial memory SPI evaluation kit. It is an easy-to-use interactive user tool that demonstrates the best-in-class features, functionality and low-power operation of Microchip SPI Serial EEPROM devices. The included Graphical User Interface (GUI) makes it easy for engineers and developers to configure and evaluate SPI Serial EEPROMs, shortening the overall development time needed to bring new designs from prototype to production.
- Supports Microchip's SPI interface protocol
- Variable socket VCC voltage
- Includes SPI graphical user interface (GUI)
- Supports USB base board firmware update via flexible in-system programming software utility
- Contains AT90USB1287, 8-bit AVR® microcontroller
- Supports Windows® 7 or higher operating systems
- Utilizes USB interface to communicate with user's PC
内容
SPI socket board (04-11160), USB base board (02-10682), Various loose Microchip SPI serial EEPROM devices, Information sheet.
技术规格
套件应用类型
接口
硅芯制造商
Microchip
产品范围
-
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
应用系统子类型
串行存储器 SPI
硅芯号
AT24CS02-SSHM-T
套件内容
SPI插座板,USB底板,SPI串行EEPROM设备,信息表
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:3A991.b.1.b.1
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.137892