有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY229.240 (CNY259.0412) |
产品概述
FT2232H-56Q MINI MDL is a USB to dual channel serial/MPSSE/FIFO development module. The FT2232H-56Q Mini module is a USB-serial/FIFO development module in the FTDI product range which utilizes the FT2232H-56Q USB Hi-speed dual-port bridge chip which handles all the USB signalling and protocols. It is ideal for development purposes to quickly prove the functionality of adding USB to a target design. The FT2232H-56Q on the Mini Module is FTDI’s 5th generation of USB devices. The FT2232H-56Q is a USB 2.0 High Speed (480Mb/s) to UART/MPSSE IC. Suitable for rapid USB integration into existing electronic systems, prototyping platform for USB interface on new systems, USB to multi-port JTAG, SPI and I2C interfaces, USB to multi-port asynchronous serial interfaces (up to 2 ports available).
- USB Hi-speed FT4232H evaluation (USB 2.0 Hi-speed compatible)
- Reduced development time and rapid integration into existing systems
- USB powered – no external power supply needed and based on the USB Hi-Speed FT4232H-56Q device
- Entire USB protocol handled by USB module
- Small USB Micro B connector common on many commercial devices
- Asynchronous serial data transfer rates from 300baud to 12Mbaud at TTL levels
- Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I2C
- Support for USB suspend and resume and UHCI / OHCI / EHCI host controller compatible
- Operating temperature range from -40°C to +85°C
- FT4232H-56Q is the QFN-56 pin package
技术规格
接口
FTDI
-
No SVHC (04-Feb-2026)
USB至FIFO
FT2232H
评估板 FT2232H
技术文档 (1)
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书