打印页面
产品概述
SC18IM704-EVB is a UART to I2C bridge evaluation board. Easy to use board with mounted SC18IM704PW allowing connections to UART controllers and I2C targets for protocol conversion.
- SC18IM704 UART to I²C-bus bridge IC
- With high-speed RS-232 baud rate up to 460.8kbps
- I2C-bus controller up to 375KHz with 256byte TX and RX FIFO
- Eight configurable I/O ports can be used for LED or other I/O purpose
- Wide voltage range from 1.71V to 3.6V operation with 5V tolerant I/O pins
- Temperature range from -40°C to 105°C, can be used in high temperature industrial applications
内容
Assembled and tested evaluation board in an anti-static bag, Wurth ferrite core, Instruction of how to use the ferrite core.
技术规格
套件应用类型
接口
硅芯制造商
NXP
产品范围
Startech Laptop Privacy Filter
SVHC(高度关注物质)
No SVHC (23-Jan-2024)
应用系统子类型
SPI至I2C桥
硅芯号
SC18IM704
套件内容
评估板 SC18IM704,防静电袋,快速入门指南
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (23-Jan-2024)
下载产品合规证书
产品合规证书
重量(千克):.02