产品信息
产品概述
RS-485EVALBOARD2 is an evaluation board that serves as an aid in evaluating circuit protection on RS-485 serial device port solutions using Bourns® TBU® High-Speed Protector (HSP), MOV and TVS products to meet the required industry standards on RS-485 port interfaces. The recommended Bourns® TBU® HSP solution offers enhanced performance features over competing technologies, which can help the design engineer to increase the surge & transient protection level on RS-485 ports and place the entire circuit protection solution into a smaller PCB area. Bourns has developed a RS-485 evaluation board manufactured using FR4 PCB with nickel gold plating on top and bottom sides.
- Size is 50mm x 25mm x 1.2mm
技术规格
接口
Texas Instruments
-
No SVHC (25-Jun-2025)
RS485收发器
TBU-CA065-300-WH
评估板TBU-CA065-300-WH
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书