2. 开发板与评估套件
                                                                                                3. 接口/通信开发套件
                                                                                                打印页面

                                                                                                KIT33982CEVBE

                                                                                                评估板, MC33982, 输出电流监视, 2个SPI可选择电流比

                                                                                                NXP
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                NXP KIT33982CEVBE
                                                                                                NXP KIT33982CEVBE
                                                                                                NXP KIT33982CEVBE
                                                                                                制造商NXP
                                                                                                制造商产品编号KIT33982CEVBE
                                                                                                库存编号2315712
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:37 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY1,316.210 (CNY1,487.3173)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY1,316.21 (CNY1,487.32 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                NXP
                                                                                                制造商NXP
                                                                                                制造商产品编号KIT33982CEVBE
                                                                                                库存编号2315712
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                套件应用类型电源管理
                                                                                                应用系统子类型高压侧开关
                                                                                                硅芯制造商NXP
                                                                                                硅芯号MC33982
                                                                                                产品范围-
                                                                                                套件内容评估板KIT33982CEVBE
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2024)

                                                                                                产品概述

                                                                                                KIT33982CEVBE is a MC33982, single 2mohm intelligent high-current self-protected high side switch. The evaluation kit supports the 33982, which is a self-protected silicon 2mohm high side switch used to replace electromechanical relays, fuses, and discrete devices in power management applications. The 33982 is designed for harsh environments, and it includes self-recovery features. The device is suitable for loads with high inrush current, as well as motors and all types of resistive and inductive loads. SPI control of over-current limit, over-current fault blanking time, output-OFF open load detection, output ON/OFF control, watchdog timeout, slew rates, and fault status reporting. SPI status reporting of over-current, open and shorted loads, over-temperature shutdown, under-voltage and over-voltage shutdown, fail-safe pin status, and program status.

                                                                                                • 6.0V to 27V operating voltage with standby currents < 5.0µA
                                                                                                • Enhanced -16V reverse polarity VPWR protection
                                                                                                • Single 2.0 mO max high side switch with parallel input or SPI control
                                                                                                • Output current monitoring with two SPI-selectable current ratios

                                                                                                内容

                                                                                                KIT33982CEVBE hardware, Quick reference guide.

                                                                                                警告

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                技术规格

                                                                                                套件应用类型

                                                                                                电源管理

                                                                                                硅芯制造商

                                                                                                NXP

                                                                                                产品范围

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2024)

                                                                                                应用系统子类型

                                                                                                高压侧开关

                                                                                                硅芯号

                                                                                                MC33982

                                                                                                套件内容

                                                                                                评估板KIT33982CEVBE

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                相关产品

                                                                                                找到 1 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.290752