需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,078.440 (CNY1,218.6372) |
产品概述
The MCP2515DM-BM是一个CAN Bus监视器 Demo电路板套件to demonstrates the MCP2515 st和alone CAN控制器 interfacing to a CAN bus. The MCP2515 CAN Bus监视器 demo电路板套件consists of two identical电路板s which, when connected together, create a small, 2 node CAN bus. This bus can be 接口d to a PC by connecting one of the two电路板s to the PC (USB)和运行 the custom 软件. The two nodes are identical in form, however, the 功能 is determined by the connection to each other和the PC. One node (connected to the PC) will become the监视器和the other one will become the Traffic Generator. The电路板s are reversible. Additionally, the电路板(s) can be connected to an existing CAN bus where the 软件can监视器 the traffic和the user can interact with the bus as needed. The 软件allows some of the MCP2515 registers to be modified, as well as allows messages to be received和transmitted.
- 两个相同的电路板和一个CAN线缆用于创造小型CAN总线
- USB接口和PC软件 用于接口至CAN总线
- CAN总线电脑软件
- 按钮 用于改变流量产生器节点上的总线负载
- 针座用于监视MCP2515引脚
- PIC18F4550 PIC微控制器 (MCU), 带ICD2接口/电路内编程针座
内容
两块 MCP2515 CAN 总线监控器演示板、PIC18F4550 固件、连接电缆和光盘
注释
仅限90天保修, 保修期到期后, 退货必须经过Microchip处理。
技术规格
接口
Microchip
-
No SVHC (04-Feb-2026)
CAN总线
PIC18F
两件相同的电路板, 2x 节点控制器局域网络
MCP2515DM-BM 的替代之选
找到 8 件产品
相关产品
找到 6 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书