需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY102.110 (CNY115.3843) |
产品信息
产品概述
KIT-MAKER-UNO-EDU is a Maker UNO Edu kit designed and developed specially for students to learn coding and microcontroller. It has been used in many project developments, among students, engineers, teachers, and makers. It is Arduino UNO R3 compatible, and by that, Maker UNO can be programmed via Arduino IDE and is compatible with all the example code and libraries for Arduino UNO. The Maker-UNO has all the amazing features Arduino UNO has to offer, 14 digital I/O pins with 6 PWM pins, 6 analogue inputs, UART, SPI, external interrupts, not to forget the I2C too. The SDA, SCL and IOREF pins which being broken out on UNO R3 are on MAKER-UNO too.
- USB programming facilitated by the CH340
- Input voltage: USB 5V, from computer, power bank or standard USB adapter
- 500mA (maximum) 3.3V voltage regulator
- 0-5V outputs with 3.3V compatible inputs
- 14 digital I/O pins (6 PWM outputs), 6 analogue inputs
- ISP 6-pin header, 32k flash memory, 16MHz clock speed
- R3 shield compatible, utilize USB micro-B socket
- LED array for 5V, 3.3V, TX, RX and all digital pins
- On board programmable push button (pin 2, need to configure as INPUT-PULLUP)
- On-board piezo buzzer (pin 8)
内容
MakerUNO board, Breadboard, Cable, LEDs, Resistors, LDR, Transistor, Preset, Motor, Propeller, Maker box, Male to male jumper wire.
技术规格
Microchip
教育 / 爱好
MakerUNO主板, 面包板, 线缆, LED灯, 电线, 电阻, 光敏电阻, 晶体管, 电位器, 电机, 螺旋桨, 盒
No SVHC (05-Nov-2025)
Atmega328p
Arduino兼容编程平台
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
产品合规证书