需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,692.490 (CNY1,912.5137) |
产品概述
RTK0EG0001D00001BE is a RA6M3 group AI kit for the RA6M3 microcontroller. The AIK-RA6M3 enables developers to get started with initial firmware development. The kit includes breakout pin headers for direct access to the RA6M3 microcontroller I/O pins. On-board support is included for several of the most commonly used peripherals, as well as interfaces for several common ecosystem standards. The AIK series is a complete reference solution designed for fast, simple integration of AI/ML technology for edge and endpoint systems. The kit comes with highly-tuned AI/ML models combined in a multi-modal solution with optimized CPU performance requiring very low memory resources. The kit provides a scalable approach enabling flexible selection of Renesas processors. Target applications include agriculture, transportation and logistics, home automation, consumer electronics, building and industrial automation, smart infrastructure.
- MCU reset push button switch
- Two user push button switches, monitored by main MCU firmware
- Operating voltage: external 5V input through any of the USB connections
- A blue LED indicating availability of regulated power
- One LED RGB, controlled by the main MCU firmware
- MCU boot configuration jumper
- Sample applications for analogue mic, TFT, UART and camera
- Asset movement recognition using motion sensor Pmod module
- EMC/EMI standards (FCC, UKCA), UL 94V-0 certified
- Multiple, reconfigurable connectivity functions to expedite AI/ML system design
内容
AIK-RA6M3 board, OV2640 camera module, Renesas ICM-42670-P PMOD board, Display, Display patch module, Ethernet patch cable, Micro USB device cable (type-A male to micro-B male), Micro USB device cable (type-A male to type-C male).
技术规格
Renesas
RA
Cortex-M4
AIK-RA6M3 板,OV2640 摄像头模块,ICM-42670-P PMOD 板,以太网跳线,微型 USB 线缆
No SVHC (25-Jun-2025)
32位
ARM
R7FA6M3AH3CFC
-
技术文档 (1)
相关产品
找到 6 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Romania
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书