5 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY493.970 (CNY558.1861) |
产品概述
ATXMEGAA1U-XPRO is an XMEGA A1U XPLAINED PRO evaluation kit. This hardware platform evaluates the ATxmega128A1U microcontroller. The kit offers a set of features that enables the ATxmega128A1U user to get started using the XMEGA peripherals right away and to get an understanding of how to integrate the device in their own design. The Embedded debugger (EDBG) features USB interface, programming and debugging on board XMEGA® through PDI, virtual COM-port interface to target via UART, Atmel Data Gateway Interface (DGI) to target via USART and TWI and four GPIOs connected to target for code instrumentation.
- Digital I/O: two mechanical buttons (user and reset button) and one user LED
- Three extension headers and Xplained Pro LCD extension connector
- Three possible power sources: external power, embedded debugger USB and target USB
- 32kHz crystal
- External 512KB SRAM
- USB interface, device mode
注释
The ATXMEGAA1U-XPRO evaluation kit does not include extension boards.
技术规格
Microchip
ATxmega
-
Xplained Pro评估板ATXMEGAA1U-XPRO
No SVHC (04-Feb-2026)
8位
AVR
ATxmega128A1U
-
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书