需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,104.770 (CNY2,378.3901) |
产品概述
STM3210E-SK/IAR is a complete, cost-effective solution for starting application development and evaluating STMicroelectronics’ ARM core-based microcontrollers. The KickStart kit’s come with all the hardware and software required to start developing applications including the KickStart development board with target microcontroller, the IAR J-Link in-circuit debugger/programmer (USB/JTAG) and IAR Embedded Workbench™ for ARM (EWARM) integrated development environment with the KickStart edition of the IAR C/C++ compiler (output code up to 32Kbytes), built-in Flash loader and sample projects for all device peripherals. IAR KickStart kit provide evaluation and development support for a full range of ST ARM core-based microcontrollers.
- IAR Embedded Workbench™ for ARM® (EWARM) software package with: C-SPY high-level language debugger
- KickStart™ C/C++ compiler for output of code up to 32Kbytes
- Visual State™ code generator, 20-state version
- Editor, linker and librarian tools
- J-link in-circuit debugger/programmer w/ USB interface to host PC, 20pin JTAG application interface
应用
电机驱动与控制, 医用, 便携式器材, 消费电子产品, 工业, 安全
内容
KickStart development board, IAR Embedded Workbench for ARM, Visual STATE 20-state version, J-Link.
技术规格
STMicroelectronics
STM32F1
Cortex-M3
电路板
32位
ARM
STM32
-
相关产品
找到 6 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Bulgaria
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书