打印页面
可订购
制造商标准交货时间:24 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY143.300 (CNY161.929) |
| 5+ | CNY142.740 (CNY161.2962) |
包装规格:每个
最低: 1
多件: 1
CNY143.30 (CNY161.93 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Swappable MCU daughter card that can be plugged into the main module. Featuring a unique ID associated with the MCU, allowing automatic identification by development tools.
- Option to select between 3V and 5V setting
- Clock & Timing
- Unique ID
- Each daughter card features a unique ID associated with the MCU on the daughter card
- All daughter cards, regardless of the 3V/5 V switch, control the system voltage on the module board
- Sample code for the TPM, A/D, internal clock set up
- Sample code for different serial protocols, I2C, SPI, UART and sensor TWRPI initialization
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
硅芯制造商
NXP
内核子架构
HCS08
硅芯系列号
S08SH
套件内容
TWR-S08DC-SH8板, 软件与文档DVD, 快速入门指南
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
内核架构
HCS08
硅芯号
MC9S08SH8
适用于
S08与RS08通用塔式系统模块
产品范围
-
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.146057