TWR-RS08DC-KA8

MCU卡, RS08DC, 与MCU关联特有ID, 3V与5V, 可插拔

图片仅用于图解说明,详见产品说明。
NXP TWR-RS08DC-KA8 MCU卡, RS08DC, 与MCU关联特有ID, 3V与5V, 可插拔
制造商NXP
制造商产品编号TWR-RS08DC-KA8复制
制造商标准货期24 周
库存编号2315684
您的零件号
可订购
制造商标准交货时间:24 周

有货时请通知我

数量价钱 (含税)
1+CNY159.620 (CNY180.3706)
5+CNY146.360 (CNY165.3868)
包装规格:每个
最低: 1
多件: 1
CNY159.62 (CNY180.37 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

产品信息

产品概述

  • Swappable MCU daughter card that can be plugged into the main module. Featuring a unique ID associated with the MCU, allowing automatic identification by development tools.

    • Option to select between 3V and 5V setting
    • Clock & Timing
    • unique ID
    • Each daughter card features a unique ID associated with the MCU on the daughter card
    • All daughter cards, regardless of the 3V/5 V switch, control the system voltage on the module board
    • Sample code for the TPM, A/D, internal clock set up
    • Sample code for different serial protocols, I2C, SPI, UART and sensor TWRPI initialization

    警告

    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

技术规格

  • 硅芯制造商

    NXP

    内核子架构

    RS08

    硅芯系列号

    S08D

    套件内容

    MCU Daughter Card RS08DC

    SVHC(高度关注物质)

    No SVHC (27-Jun-2024)

    内核架构

    RS08

    硅芯号

    RS08DC

    适用于

    通用塔式模块TWR-S08UNIV

    产品范围

    -

相关产品

  • 找到 2 件产品

法律与环境

  • 原产地:
    进行最后一道重要生产流程所在的地区原产地:
    United States
    进行最后一道重要生产流程所在的地区
    税则号:84733020
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS 合规:

    RoHS

    RoHS 邻苯二甲酸盐合规:

    RoHS

    SVHC:No SVHC (27-Jun-2024)
    下载产品合规证书

    产品合规证书

    重量(千克):.146964