2. 开发板与评估套件
                                                                                                3. 嵌套开发套件及配件
                                                                                                4. 嵌套子板/模块
                                                                                                打印页面

                                                                                                TWR-RS08DC-KA8

                                                                                                MCU卡, RS08DC, 与MCU关联特有ID, 3V与5V, 可插拔

                                                                                                NXP
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                NXP TWR-RS08DC-KA8
                                                                                                制造商NXP
                                                                                                制造商产品编号TWR-RS08DC-KA8
                                                                                                库存编号2315684
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:24 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY165.530 (CNY187.0489)
                                                                                                5+CNY147.860 (CNY167.0818)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY165.53 (CNY187.05 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                NXP
                                                                                                制造商NXP
                                                                                                制造商产品编号TWR-RS08DC-KA8
                                                                                                库存编号2315684
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                硅芯制造商NXP
                                                                                                内核架构RS08
                                                                                                内核子架构RS08
                                                                                                硅芯号RS08DC
                                                                                                硅芯系列号S08D
                                                                                                适用于通用塔式模块TWR-S08UNIV
                                                                                                套件内容MCU Daughter Card RS08DC
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2024)

                                                                                                产品概述

                                                                                                Swappable MCU daughter card that can be plugged into the main module. Featuring a unique ID associated with the MCU, allowing automatic identification by development tools.

                                                                                                • Option to select between 3V and 5V setting
                                                                                                • Clock & Timing
                                                                                                • unique ID
                                                                                                • Each daughter card features a unique ID associated with the MCU on the daughter card
                                                                                                • All daughter cards, regardless of the 3V/5 V switch, control the system voltage on the module board
                                                                                                • Sample code for the TPM, A/D, internal clock set up
                                                                                                • Sample code for different serial protocols, I2C, SPI, UART and sensor TWRPI initialization

                                                                                                警告

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                技术规格

                                                                                                硅芯制造商

                                                                                                NXP

                                                                                                内核子架构

                                                                                                RS08

                                                                                                硅芯系列号

                                                                                                S08D

                                                                                                套件内容

                                                                                                MCU Daughter Card RS08DC

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2024)

                                                                                                内核架构

                                                                                                RS08

                                                                                                硅芯号

                                                                                                RS08DC

                                                                                                适用于

                                                                                                通用塔式模块TWR-S08UNIV

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (3)

                                                                                                element14 Technical Page EN

                                                                                                Operating Instructions EN

                                                                                                Technical Data Sheet EN

                                                                                                相关产品

                                                                                                找到 2 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.146964