有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY457.900 (CNY517.427) |
产品概述
STEVAL-AKI001V1 is an evaluation board for the ADC120 8-channel, 50Ksps to 1Msps, 12bit analogue to digital converter. This evaluation board allows the user to evaluate the conversion performance of the ADC120 8-channel analogue-to-digital converter designed for 50 ksps to 1Msps conversion. The board has several on-board sources like temperature sensor and strain gauge signals, and can accept external signals to allow measurement and evaluation of the ADC120 conversion performance based on its successive approximation register (SAR) with internal track-and-hold cell. The board is supplied ready-to-use in standalone mode, or it can be plugged onto a NUCLEO-L476RG board with STM32 microcontroller, which enables further signal processing and PC communication.
- 12bit ADC implementing SAR technology
- 50Ksps to 1Msps conversion rate
- 8-to-1-channel input MUX
- 3.3V operating supply
- SPI, serial digital output
- Very low power consumption
技术规格
STMicroelectronics
12位
数据转换器
评估板ADC120
No SVHC (25-Jun-2025)
ADC120IPT
1MSPS
模数转换器
-
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书