2. 开发板与评估套件
                                                                                                3. 时钟和定时开发套件
                                                                                                打印页面

                                                                                                RC21012-EVB

                                                                                                评估板,RC21012A,VersaClock 7,时钟发生器,12 输出

                                                                                                RENESAS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                RENESAS RC21012-EVB
                                                                                                制造商RENESAS
                                                                                                制造商产品编号RC21012-EVB
                                                                                                库存编号4035626
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                2 有货

                                                                                                需要更多?

                                                                                                2 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY6,334.750 (CNY7,158.2675)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY6,334.75 (CNY7,158.27 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                RENESAS
                                                                                                制造商RENESAS
                                                                                                制造商产品编号RC21012-EVB
                                                                                                库存编号4035626
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                硅芯制造商Renesas
                                                                                                硅芯号RC21012A
                                                                                                套件应用类型编程/调试
                                                                                                应用系统子类型0
                                                                                                套件内容RC21012A 评估板
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                RC21012-EVB is an evaluation kit for VersaClock® 7 programmable clock. The RC21012A evaluation board (EVB) is designed to support users evaluating the RC21012A using clock generation in synthesizer mode for PCIe Gen 1-6 compliance. When the EVB is connected via USB to the user’s computer running Renesas Integrated Circuit Toolbox (RICBox™) Software, the RC21012A can be configured in various frequencies with best-in-class performance. The RC21012A offers various features with total 8 pairs of differential outputs. Each pair of output can be programmed to LVCMOS style, LVDS style, and LP-HCSL style outputs. There are 5 general purpose input/output (GPIOs) and 4 general purpose input (GPIs) to support output enables, power down, configuration selection, and status outputs. Voltage levels for VDDX, VDDR, VDDA, VDDD, VDDO1, VDDO2, VDDO3, VDDO4, VDDO5, and VDDO6 can be set by jumper. The EVB kit also has a socket to load a configuration from EEPROM.

                                                                                                • Crystal or crystal overdrive (REFIN) via SMA
                                                                                                • Onboard I²C and SPI communications
                                                                                                • 4 GPI and 5 GPIO, GPI/GPIO LED indicator and DIP switch
                                                                                                • Test points on outputs for Hi-Z probes
                                                                                                • Jumper selectable voltage setting for 3.3V/2.5V/1.8V powered from USB-C
                                                                                                • Less than 1W typical power dissipation

                                                                                                内容

                                                                                                Evaluation board, USB-C cable.

                                                                                                技术规格

                                                                                                硅芯制造商

                                                                                                Renesas

                                                                                                套件应用类型

                                                                                                编程/调试

                                                                                                套件内容

                                                                                                RC21012A 评估板

                                                                                                硅芯号

                                                                                                RC21012A

                                                                                                应用系统子类型

                                                                                                0

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                技术文档 (3)

                                                                                                Application Note EN

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                相关产品

                                                                                                找到 2 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Japan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.0035