打印页面
产品信息
制造商INVENSENSE
制造商产品编号EV_T4086复制
库存编号3782338
技术数据表
套件应用类型音频
产品范围Multicomp Pro Raspberry Pi-4 PSU
SVHC(高度关注物质)No SVHC (17-Jan-2023)
产品概述
Evaluation board for MMICT4086‐00‐908 Analog MEMS Microphone. The T4086 is an analogue MEMS microphone with high SNR in small package size. The T4086 includes a MEMS microphone element, an impedance converter and an output amplifier. Other high‐performance specifications include 127 dB SPL acoustic overload point, tight ±1 dB sensitivity tolerance and enhanced immunity to both radiated and conducted RF interference.
- Single ended, non‐inverting analogue output
- −38 dBV sensitivity
- Frequency response from 95 Hz to 20 kHz
- Enhanced RF immunity
- PSRR of -98 dBV(A)
- 2.75 × 1.85 × 0.9 mm surface‐mount package
技术规格
套件应用类型
音频
SVHC(高度关注物质)
No SVHC (17-Jan-2023)
产品范围
Multicomp Pro Raspberry Pi-4 PSU
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (17-Jan-2023)
下载产品合规证书
产品合规证书
重量(千克):1