1 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,431.500 (CNY1,617.595) |
产品概述
MD-54001-D58 is a SmartSound One, a Smart Multi-Format MEMS microphone evaluation module. This is a USB plug-and-play microphone interface module that enables rapid evaluation and development of TDK analogue and digital MEMS microphone solutions. Users can plug in up to two microphones to capture and transmit high quality stereo audio using standard audio packets over the USB connection. Users can capture this audio using their favourite recording software for detailed analysis or use as a real-time microphone input. This module supports PDM digital, I²S digital, single-ended analogue, and differential analogue microphones.
- All-in-one microphone interface evaluation module
- Standard USB connection for data and power
- Plug-and-play functionality – no programming or soldering required
- Simple user push button interface to select common microphone output types
- Common microphone O/P type: analogue single-ended, analogue differential, digital PDM, digital I²S
- High quality stereo audio capture to any PC recording software or as a real-time microphone input
内容
SmartSound One evaluation module, 1x USB cable1x TDK flexible PCB MEMS microphones, EV-T5837-FX2.
技术规格
TDK
音频
SmartSound One Evaluation 模块 T5837,USB 线缆
No SVHC (25-Jun-2025)
T5837
MEMS麦克风
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书