有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY300.130 (CNY339.1469) |
产品信息
产品概述
15V / 100mA high voltage buck converter reference design based on VIPER26K. This reference design implements a 15V-1.5W buck converter for ultra-wide input voltage range auxiliary power supplies from 60 to 870VDC or 90 to 600VAC. The board represents a very low cost buck solution based on the new VIPER265KDTR offline high voltage converter from the VIPerPlus family with 1050V power MOSFET and PWM current mode control. It allows direct connection to ultra-wide range mains without the need for input voltage limiter and/or stacked MOSFETs, therefore ensuring a minimal BOM. The VIPER265KDTR operates at 60KHz fixed frequency with frequency jittering to meet the EMC standard requirements.
- Frequency range from 50Hz to 60Hz
- Very compact size
- Tight line and load regulation over the entire input and output range
- Meets IEC55022 class B conducted EMI even with a reduced EMI filter due to the frequency jittering
注释
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
STMicroelectronics
电源管理
-
VIPerPlus
-
VIPER26K
降压转换器
-
参考设计板 VIPER26K
No SVHC (25-Jun-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书