需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY360.650 (CNY407.5345) |
产品信息
产品概述
STEVAL-WESU1 is a wearable sensor unit reference design for fast time to market. This reference design was developed and optimized to help designers implement the latest technologies in wearable and portable applications. The small form factor of the hardware allows it to be enclosed in a watch strap, so the user can experience a real activity monitoring system and immediately begin appreciating the sensor data acquisition, as well as all of the embedded hardware and firmware features, also due to the ST WeSU app available free of charge from Apple Store™ and Google Play™ stores. Advanced users can also further reduce the hardware form factor; please refer to STEVALWESU1 user manual for more details. This built on the STM32Cube software technology so it can easily be augmented with further algorithms.
- Compact solution for wearable, motion sensing applications with a complete set of firmware examples
- 100mAh Li-Ion battery included, UN38.3 tested and certified
- Micro USB connector for recharging
- SWD connector for debugging and programming capability
- Watch strap with plastic housing included
- Fully tested and certified by FCC (FCC ID: S9N-WESU1) and IC (IC: 8976C-WESU1)
技术规格
STMicroelectronics
传感器
ARM
-
-
STM32L151VEY6, LSM6DS3, LIS3MDL, LPS25HB, STNS01, STC3115
3轴数字加速度计/陀螺仪/磁力计和压力传感器
Cortex-M3
参考设计板STM32L151VEY6,LSM6DS3,LIS3MDL,LPS25HB,STNS01,STC3115,表带
No SVHC (17-Dec-2015)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书