打印页面
1 有货
需要更多?
1 件可于下一个工作日送达(Shanghai 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,824.180 (CNY3,191.3234) |
包装规格:每个
最低: 1
多件: 1
CNY2,824.18 (CNY3,191.32 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The WCT-5WTXAUTO is a multi-coil transmitter Reference Platform based on the NXP MWCT1003AVLH transmit controller IC. The controller IC manages and performs all control functions necessary to implement a wireless charging transmitter solution. The board provides high performance wireless charging system while taking the complex operating environment of a vehicle into consideration. The platform uses auto grade components and other vital automotive functions to ensure the system can be seamlessly integrated.
- Certified as WPC-A13 transmitter type
- Greater than 60% transfer efficiency
- Multi-coil to support any Qi-enabled smartphone
- Low active RUN power
- On-chip digital demodulation
- Low system standby power consumption (using NXP proximity sense technology)
- Robust foreign object detection algorithm
- Addresses automotive specific issues such as EMC, key FOB and Start/Stop
- Supports additional features such as NFC, CAN and touch sense
技术规格
硅芯制造商
NXP
套件应用类型
无线开发
内核架构
-
硅芯系列号
WCT100xA
产品范围
-
硅芯号
MWCT1001A, MWCT1003A
应用系统子类型
无线充电线圈
内核子架构
-
套件内容
WCT车用A13板, USB-UART转换板, 触摸板, 12V电源与连接器
SVHC(高度关注物质)
No SVHC (15-Jan-2019)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84715000
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (15-Jan-2019)
下载产品合规证书
产品合规证书
重量(千克):.01