打印页面
可订购
制造商标准交货时间:21 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY279.490 (CNY315.8237) |
包装规格:每个
最低: 1
多件: 1
CNY279.49 (CNY315.82 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商NXP
制造商产品编号S08SU16-EVK
库存编号2748844
硅芯制造商NXP
硅芯号MC9S08SU16
套件应用类型电机控制
应用系统子类型无传感无刷直流电机控制
内核架构HCS08
内核子架构-
硅芯系列号-
套件内容评估板MC9S08SU16
产品范围-
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
The S08SU-EVK from NXP is a sensorless BLDC control reference design board. This reference design is based on NXP's highly-integrated 8-bit S08 microcontroller MC9S08SU8/16. With its compact design, the BLDC control board can achieve great performance with very low cost. The reference design can be used as an evaluation kit for S08SU MCU, a reference for creating one's own BLDC control-related design, as well as an applicable three-phase sensorless BLDC solution. Sensorless BLDC control under ultra-high supply voltage (up to 18V) is now widely needed in tones of applications such as drone ESC, DC fan etc.
- Compact PCB design (size 80mm x 37mm)
- Real-time in-circuit debug through S08/RS08 or HCS12 BDM interface
- 3 x P+ N MOSFET pair
- Single PWM duty control
- FreeMASTER debug tool
- 3x phase comparator for zero-crossing detection
- Over current/voltage protection (OCP & OVP)
- I2C, SCI, PWT interface
警告
该产品的市场需求较大, 导致交货时间延长, 交货日期可能会有延迟.
技术规格
硅芯制造商
NXP
套件应用类型
电机控制
内核架构
HCS08
硅芯系列号
-
产品范围
-
硅芯号
MC9S08SU16
应用系统子类型
无传感无刷直流电机控制
内核子架构
-
套件内容
评估板MC9S08SU16
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.01