有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY910.260 (CNY1,028.5938) |
产品概述
KIT33879AEKEVBE is a MC33879, configurable octal serial switch. This evaluation kit supports the MC33879 device, which is an 8-output hardware-configurable, high-side/low-side switch with 16bit serial peripheral interface (SPI) control. Two of the outputs may be controlled directly via microprocessor for PWM applications. The 33879 incorporates SMARTMOS® technology, with CMOS logic, bipolar/MOS analogue circuitry, and DMOS power MOSFETs. The 33879 controls various inductive, incandescent, or LED loads by directly interfacing with a microcontroller.
- MC33879: configurable octal serial switch, MC33880: octal serial switch with SPI
- 16bit SPI for control and fault reporting, 3.3V / 5.0V compatible
- Designed to operate 5.5V ≤ VPWR ≤ 26.5V
- Outputs are current limited (0.6A to 1.2A) to drive incandescent lamps
- Output voltage clamp, + 45V (low side) and - 20V (high side) during inductive switching
- Internal reverse battery protection on VPWR
- Maximum 5.0µA IPWR standby current at 13V VPWR
- On/off control of open load detect current (LED application)
- Short-circuit detect and current limit with automatic retry, independent over-temperature protection
- Loss of ground or supply will not energize loads or damage IC, RDS(ON) of 0.75ohm at 25 °C typical
内容
KIT33879AEKEVBE hardware, Quick reference guide.
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
NXP
电源管理
-
-
-
MC33879
高压侧/低压侧开关
-
评估板MC33879, CD33879, CD
No SVHC (27-Jun-2024)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书