有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY826.290 (CNY933.7077) |
产品概述
40W adapter reference board is intended to be a form, fit and function test platform for low cost charger applications to show the state of art 950V CoolMOS™ P7 superjunction (SJ) MOSFET (IPA95R450P7). This board is designed to fit a very small form factor while maintaining high efficiency, low standby power and various modes of protection for a highly reliable system. The 950V CoolMOS™ P7 has a higher breakdown voltage allowing use in applications which require a high input voltage or gives increased design flexibility to reduce losses in the snubber network. Target applications are charger/adapter and SMPS.
- Quasi-resonant fly back using Infineon’s second generation controller (ICE2QS03G)
- Shows the advantages of the 950V CoolMOS™ P7 SJ MOSFET technology switching performance
- Demonstrates snubberless fly back operation at 40W of output power
- High efficiency and low cost
- Reduced PCB hotspot due to elimination of the snubber network
- High breakdown voltage for operation from unstable grids
- 90 to 265VAC input voltage, 19VDC output voltage, 2.1A output current
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
Infineon
电源管理
-
-
-
IPA95R450P7, ICE2QS03G
SMPS适配器和充电器
-
参考设计板IPA95R450P7/ICE2QS03G
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Slovenia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书