需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY839.900 (CNY949.087) |
产品信息
产品概述
REF5QR0680BG40W1TOBO1 is a reference board 40W high-efficiency auxiliary SMPS for refrigerators using CoolSET™ ICE5QR0680BG. This reference board is designed with a universal input compatible with most geographic regions and three outputs (isolated 12V/3.1A, 5V/0.2A, and non-isolated 15V/0.15A) as typically used in most home appliances. With the growing household trend for smart devices, the new generation of home appliances such as refrigerators are equipped with advanced features that often include communication capability, such as wireless communication, touchscreen display, and sensors. These will transform a static product into an interactive and intelligent home appliance, capable of adapting to the smart-home theme. Infineon has introduced the fifth-generation QR CoolSET™ to address this need in an efficient and cost-effective manner. An auxiliary SMPS is needed to power the various modules and sensors, which typically operate from a stable DC voltage source.
- Input voltage range from 85 to 264VAC (2-wire (no P.E.))
- Frequency range from 47Hz to 63Hz
- 500mW max no load input power
- 88% min full load efficiency
技术规格
Infineon
电源管理 - 稳压器
-
CoolSET
-
ICE5QR0680BG
交直流离线转换器
-
参考设计板ICE5QR0680BG
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Singapore
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书