有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,750.690 (CNY1,978.2797) |
产品信息
产品概述
BD93E11GWL-EVK-001 implements stand-alone PD controller IC of BD93E11GWL in Sink mode. This EVK performs the Type connection and make PD contracts with the attached Source device according to the configuration of the DIP switches on the board. The EVK assumes stand-alone operation in the dead battery mode, so this EVK does not need an external power source and works as a VBUS powered product. The board will supply power and voltage via VSNK terminal based on the negotiation contracted with the source. Therefore, any existing board that is powered by an AC adapter or a regulated power supply up to 80W/20V can work and be evaluated with the EVK as a Type-C/PD power source.
- VBUS power supply range from 3.67V to 22V
- VSNK output voltage range from 4.75V to 22V
- VSNK output current range 3.0/5.0A max
技术规格
Rohm Semiconductor
接口
-
-
-
BD93E11GWL
USB C型电力传输(PD)控制器
-
评估板 BD93E11GWL
No SVHC (25-Jun-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书