产品信息
产品概述
15W wireless power development kit with high efficiency power transfer demonstrates the advantages of wireless power and to give developers the opportunity to test and integrate a wireless power solution to their application. A key new feature of this plug & play wireless power solution is support for bi-directional data communication between transmitter and receiver. The wireless power kit includes an intuitive Renesas Electronics I2C Lite GUI for data analysis and enables device authentication for data security. Typical applications include smartphones, tablets, portable devices used in a clean area where connectors pose a risk of polluting e.g. medical facilities and (industrial) clean rooms, devices with a large number of mating cycles to avoid connector damage, headsets and portable media players.
- Up to 15W of power transfer
- Supports bi-directional data communication
- Enables device authentication and system data transfer
- High efficiency power transfer
- Flexibility to program key parameters to meet custom requirements
- WPC 1.2-compliant
内容
Transmitter module, Receiver module, LED load module.
技术规格
集成设备技术
无线通讯
-
-
Development Kit WPCC
P9242-RBNDGI8/P9221-R3AHGI8
无线电源发射器&接收器
-
开发板 P9242-RBNDGI8/P9221-R3AHGI8
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书