需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY134.690 (CNY152.1997) |
| 5+ | CNY132.000 (CNY149.160) |
产品信息
产品概述
STEVAL-MKI218V1 is an adapter board designed to facilitate evaluation of MEMS devices in the AIS2IH product family. It provides fast system prototyping and device evaluation directly within the user application. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI218V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete AIS2IH pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V3 motherboard with high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.
- Complete AIS2IH pinout for a standard DIL 24 socket
- Fully compatible with the STEVAL-MKI109V3 motherboard
技术规格
适配器板
-
STEVAL-MKI109V3 MEMS 主板
No SVHC (25-Jun-2025)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书