需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY210.290 (CNY237.6277) |
产品信息
产品概述
MIKROE-5844 is a step down 9 click compact add-on board that converts higher voltages into a lower voltage level. This board features the MAX20406, an automotive fully integrated synchronous silent switcher buck converter from Analog Devices. It is designed to deliver up to 6A with wide input voltages ranging from 3V up to 36V. The output voltages are programmable in a range of 0.8V to 10V and are available over the VOUT terminal. This Click board™ makes the perfect solution for developing automotive infotainment systems, ADAS and other safety-critical components, industrial equipment, high-voltage DC-DC converters, and more. Step down 9 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Wide input range from 3.3V or 5V
- Wide programmable adjusted output range
- Multiple functions for a small package
- Fixed soft start
- High precision
- Dual-phase capability
- Superior EMI performance
- Spread-spectrum frequency modulation
- SPI interface
- Click board size M is 42.9 x 25.4mm
技术规格
降压 9 Click附加电路板
-
与MikroBUS兼容的开发板
No SVHC (14-Jun-2023)
技术文档 (1)
法律与环境
RoHS
RoHS
产品合规证书