打印页面
图片仅用于图解说明,详见产品说明。

制造商INFINEON
制造商产品编号KIT600WLLCDICTRLTOBO1复制
制造商标准货期37 周
库存编号2981493
也称为SP001701838, KIT_600W_LLC_DI_CTRL
您的零件号
2 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY525.340 (CNY593.6342) |
包装规格:每个
最低: 1
多件: 1
CNY525.34 (CNY593.63 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Adapter kit is intended for use when replacing an analogue control card with its digital alternative. The kit offers as a replacement option Infineon's XMC4200 microcontroller ARM® Cortex®.
- Replacement to analogue control with the Infineon XMC4200 microcontroller ARM® Cortex®
- Full digital control
- Accurate driving scheme of both primary and secondary MOSFETs
- Compatibility with all Infineon EVAL_600W_12V_LLC boards
- 80+ Titanium® standard achieved
- Optimal use of CoolMOS™ and OptiMOS™ BIC devices
- Prevention/protection of LLC critical operating conditions
- ZVS achieved in the entire load range
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
配件类型
数字控制套件
产品范围
-
适用于
Infineon EVAL_600W_12V_LLC评估板
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Slovenia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Slovenia
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.25