打印页面
3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY208.640 (CNY235.7632) |
| 5+ | CNY204.470 (CNY231.0511) |
| 10+ | CNY200.300 (CNY226.339) |
| 50+ | CNY196.130 (CNY221.6269) |
| 100+ | CNY191.950 (CNY216.9035) |
包装规格:每个
最低: 1
多件: 1
CNY208.64 (CNY235.76 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商FTDI
制造商产品编号UMFT311GP复制
制造商标准货期62 周
库存编号2285513
技术数据表
配件类型子板
适用于FT311D 开发模块
产品范围-
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
UMFT311GP is a FT311 GPIO board. This is a shield board used with FT311D development module. This board has push button keypad which can be used as a user input and LED which can be used as output. Suitable applications are the 8 LEDs are used as GPIO output indicators, the 8 push button switches are used as user input for GPIO input.
- 8 GPIO lines interface
- 8 LEDs controlled through the GPIO interface
- 8 push button switch to be used as user input which is connected to GPIO interface
- 5V single supply operation
- Board supply current is 300mA
- Board Dimension is 66.60mm x 55.38mm x 22mm (L x W x H)
- Extended operating temperature range from -40 to 85°C
- Suitable for use with FT311D module
- Suitable for use with FT311D development board
- Suitable for use with Vinco development module
技术规格
配件类型
子板
产品范围
-
适用于
FT311D 开发模块
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.035