打印页面
图片仅用于图解说明,详见产品说明。

12 有货
需要更多?
12 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY344.100 (CNY388.833) |
包装规格:每个
最低: 1
多件: 1
CNY344.10 (CNY388.83 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
BGM13S32 Blue Gecko Bluetooth® module +18dBm output power radio board. This wireless board is available to evaluate the functionality and performance of the high-power variant (up to +18dBm) of the BGM13S Blue Gecko Module. Mounted over the mainboard that comes with the Blue Gecko Starter Kit, the SLWRB4305A can be accessed and programmed via Simplicity Studio to develop, test and debug Bluetooth 5 LE or Bluetooth Mesh applications.
- Advanced energy monitor
- Packet trace interface
- Virtual COM port
- SEGGER J-link on-board debugger
- External device debugging
- Ethernet and USB connectivity
- Silicon Labs Si7021 relative humidity and temperature sensor
- Low power 128 x 128 pixel memory LCD, CR2032 coin cell battery support
- User LEDs/pushbuttons, 20pin 2.54mm EXP header, breakout pads for module I/O
- Simplicity Studio™, Energy Profiler and Network Analyser softwares supported
技术规格
配件类型
无线电板
产品范围
-
适用于
BGM13S Blue Gecko SiP模块
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Norway
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Norway
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.01