打印页面
35 有货
需要更多?
35 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY309.640 (CNY349.8932) |
| 5+ | CNY303.790 (CNY343.2827) |
| 10+ | CNY297.940 (CNY336.6722) |
| 20+ | CNY292.090 (CNY330.0617) |
包装规格:每个
最低: 1
多件: 1
CNY309.64 (CNY349.89 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The SP1500ST-0.008-00-0404 is a Thermally Conductive Elastomeric Insulator with fibreglass reinforced thermal interface material that is naturally tacky on both sides. It exhibits superior thermal performance when compared to the competitors' thermal interface materials. It is supplied in sheet or roll form for exceptional auto-dispensing and auto-placement in high volume assemblies. It is intended for placement between an electronic power device and its heat sink.
- Electrically insulating, soft tack
- Naturally tacky on both sides
- Pad is repositionable
- Excellent thermal performance
- Auto-placement and dispensable
- UL94V-0 Flammability rating
- Available in blue colour
技术规格
热导率
1.8W/m.K
厚度
0.203mm
电介质强度
-
外部宽度
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
导电材料
硅树脂、玻璃纤维
热阻抗
-
外部长度
-
产品范围
SIL PAD TSP Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.0084