打印页面
图片仅用于图解说明,详见产品说明。

制造商ELECTROLUBE
制造商产品编号GP300S复制
库存编号2777027
产品范围GP300
也称为GTIN UPC EAN: 5028356106547 GP300, GP300S, EGP300S, EGP300,
您的零件号
已停产
产品概述
GP300 is a silicone based thermal interface gap pad designed for easy application and good thermal conductivity. It comes in 200x200mm square sections, which can be cut down to size if required and is available in a thicknesses of 0.5mm. GP300 is suitable for a wide variety of applications due to its high thermal conductivity value of 3W/m.K. It is best suited to applications where the pressure of the contact surface is high, thus ensuring that the material fills all the air pockets in the interface.
- 200x200mm Thermal interface material
- Quick and easy to apply
- Excellent electrical insulation
- Wide operating range -50°C - 160°C
- RoHS-2 Compliant
技术规格
热导率
3W/m.K
厚度
0.5mm
电介质强度
7.5kV/mm
外部宽度
200mm
导电材料
硅制
热阻抗
-
外部长度
200mm
产品范围
GP300
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.226796