打印页面
4 有货
20 您现在可以预订货品了
4 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY529.100 (CNY597.883) |
| 5+ | CNY465.990 (CNY526.5687) |
| 10+ | CNY390.250 (CNY440.9825) |
| 20+ | CNY374.700 (CNY423.411) |
包装规格:每个
最低: 1
多件: 1
CNY529.10 (CNY597.88 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商BERGQUIST
制造商产品编号GAP PAD TGP 1500R复制
制造商标准货期28 周
库存编号1893449
技术数据表
绝缘体材料-
热导率1.5W/m.K
击穿电压 VBR-
厚度0.254mm
体积电阻率100000Mohm-m
热阻抗-
电介质强度-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
The GP1500R-0.010-02-0816 is a thermally conductive reinforced Gap Filling Pad designed for areas where heat needs to be transferred to a frame chassis or other type of heat spreader. The Gap Pad 1500R has the same highly conformable, low-modulus polymer as the standard Gap Pad 1500.The fibre-glass reinforcement allows for easy material handling and enhances puncture, shear and tear resistance. The natural tack on both sides of the material allows for good compliance to mating surfaces of components, further reducing thermal resistance.
- Fibre-glass reinforced for puncture, shear and tear resistance
- Easy release construction
- Electrically isolating
- UL94V-0 Flammability rating
- Available in black colour
技术规格
绝缘体材料
-
击穿电压 VBR
-
体积电阻率
100000Mohm-m
电介质强度
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
热导率
1.5W/m.K
厚度
0.254mm
热阻抗
-
产品范围
GAP PAD TGP Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.208289