需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY126.640 (CNY143.1032) |
| 5+ | CNY123.150 (CNY139.1595) |
| 25+ | CNY120.740 (CNY136.4362) |
产品信息
产品概述
CW7270 is a CircuitWorks® silicone free heat sink grease. It facilitates heat transfer away from electrical/electronic components and into heat sinks. This silicone free compound shows no creep or migration over a wide temperature range. Thickened with a proprietary thermally conductive zinc oxide ceramic, the CircuitWorks® silicone free heat sink grease creates an effective heat sink interface in electrical/electronic equipment. It also provides excellent heat transfer between circuit components and heat sinks without any silicone migration. CircuitWorks® silicone free heat sink grease can be used for electronics applications including effective thermal coupler for any heat sink device, non-flammable protective coating, high voltage corona protection and it is excellent for improving readings on contact type thermocouples. It is ideal for silicone sensitive environments and it is generally compatible with most materials used in printed circuit board fabrication.
- 7g (0.25oz) syringe
- Silicone free compound avoids silicone migration
- Thermally stable from -99.4°F(-73°C) to 392°F (200°C)
- Exceeds MIL-C-47113 for thermal conductivity
- Non corrosive, high dielectric strength, low migration
- Nonflammable
- 2.4 specific gravity at 25°C, 500volts/mil dielectric strength, 4.4 dielectric constant at 100Hz
- 0.002 dissipation factor at 100Hz, 1 x 10^12ohm-cm volume resistivity
- 1.7 x 10^-3 Cal-cm/sec-cm² -°C, 4.92 BTU-in/hr-ft² -°F, 0.71W/m°K thermal conductivity
- 5 years shelf life
技术规格
注射器
7g
No SVHC (14-Jun-2023)
-
CircuitWorks
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书