打印页面
图片仅用于图解说明,详见产品说明。

135 有货
需要更多?
135 件可于 5-6 个工作日内送达(英国 库存)
产品信息
产品概述
Electrolube Heat Transfer Compound is recommended where the efficient and reliable thermal coupling of electrical and electronic components is required or between any surface where thermal conductivity or heat dissipation is important. They should be applied to the base and mounting studs of diodes, transistors, thyristors, heat sinks, silicone rectifiers and semi-conductors, thermostats, power resistors and radiators
- Excellent non-creep characteristics
- Very high thermal conductivity; 0.9 W/m.K
- Wide operating temperature -50°C to +130°C
- Low evaporation weight loss
- Easy to use and available in aerosol form, HTCA
- Low toxicity
- White colour enables treated parts to be easily identified
- Low evaporation weight loss
技术规格
分装方法
管/盒
重量
700g
容积
-
产品范围
-
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:38249996
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.772
UN危险代码3082