打印页面
已停产
02HN-00500-A-200 的替代之选
找到 1 件产品
产品概述
The HS Marston 02HN 00500 A 200 is a natural convection, extruded aluminium heat sink designed for efficient thermal management of low to medium power electronic devices. Finished with a black anodised surface, it provides improved heat dissipation and corrosion resistance while remaining undrilled, allowing flexibility for custom mounting arrangements. With a thermal resistance of approximately 5.7 °C/W and compact dimensions of 63.5 mm × 50 mm × 15.6 mm, it is well suited for use in power electronics, industrial control equipment, and general thermal management applications where reliable passive cooling is required.
- Ideal for use in power electronics, industrial control equipment, and general thermal management applications
- Suitable for PCB‑mounted and chassis‑mounted power devices
- Extruded aluminium heat sink for natural convection cooling
- Thermal resistance approximately 5.7 °C/W for passive heat dissipation
- Black anodised finish for improved thermal performance and corrosion resistance
- Undrilled design to allow flexible, custom mounting arrangements
- Dimensions: 63.5mm x 50 mm x 15.6mm
技术规格
热阻
5.7°C/W
外部宽度- 公制
63.5mm
外部长度 - 公制
50mm
热缩材料
铝
外部高度 -英制
0.61"
外径 - 英制
-
SVHC(高度关注物质)
No SVHC (23-Jan-2024)
可冷却封装
-
外部高度- 公制
15.6mm
外径 - 公制
-
外部宽度 -英制
2.5"
外部长度 - 英制
1.97"
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (23-Jan-2024)
下载产品合规证书
产品合规证书
重量(千克):.04