需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY1.630 (CNY1.8419) |
| 50+ | CNY1.490 (CNY1.6837) |
| 100+ | CNY1.420 (CNY1.6046) |
| 500+ | CNY1.340 (CNY1.5142) |
产品概述
The THFU 7 is a retaining spring manufactured by Fischer Elektronik, specifically designed for securing low-profile transistors—particularly those in eSIP housings—to heatsinks. It is made from stainless steel and provides a spring force of approximately 40 newtons, ensuring firm and reliable contact between the transistor and the heatsink surface. This helps maintain optimal thermal conductivity and mechanical stability in electronic assemblies. The THFU 7 is compatible with a wide range of Fischer Elektronik heatsinks, including models like SK 480, SK 490, SK 574, SK 638, and LAM series variants such as LAM 3 K and LAM 6 D K. Its snap-in mounting style allows for quick and secure installation without the need for additional tools or fasteners.
- Accessory Type: Retaining Spring
- Mounting Type: Snap-in
- Spring Force: 40 N
- Material: Stainless Steel
技术规格
扣簧
20.25mm
-
eSIP Transistors
10mm
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书