打印页面
21 有货
需要更多?
21 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY755.350 (CNY853.5455) |
包装规格:每个
最低: 1
多件: 1
CNY755.35 (CNY853.55 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商OMEGA
制造商产品编号FSW801B复制
库存编号3900086
产品范围FSW800B Series
技术数据表
配件类型空气流量开关
适用于紧凑型风扇和过滤风扇
产品范围FSW800B Series
SVHC(高度关注物质)Lead (04-Feb-2026)
产品概述
FSW801B is a FSW800B series air-flow monitor provides a simple but reliable alternative to indicate positive or negative air flow of fans. When properly installed and connected in series with an optical (i.e. LED) or audible signalling device, a bi-directional switch will activate an electrical contact if the air flow of the fan falls below 8.2ft/s, thus either turning the signalling device on or off.
- NC with mounting clip and clamp
- Reliable mechanical switch contact
- Small size, economical, versatile fields of application
- Reed/magnet contact, contact closed with air flow
- Maximum switching capacity is 10W (resistive load)
- Plastic, black housing
- Dimension is 34 x 17.5 x 7.5mm
- Air-flow monitor opening perpendicular to air flow
- Operating temperature range from -20 to 50°C
- NEMA 1 (IP20) rated, 1 year warranty
技术规格
配件类型
空气流量开关
产品范围
FSW800B Series
适用于
紧凑型风扇和过滤风扇
SVHC(高度关注物质)
Lead (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:否
RoHS 邻苯二甲酸盐合规:否
SVHC:Lead (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.012587