打印页面
图片仅用于图解说明,详见产品说明。

57 有货
需要更多?
57 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY741.400 (CNY837.782) |
| 5+ | CNY713.560 (CNY806.3228) |
| 10+ | CNY680.460 (CNY768.9198) |
| 25+ | CNY666.860 (CNY753.5518) |
| 50+ | CNY653.250 (CNY738.1725) |
包装规格:每个
最低: 1
多件: 1
CNY741.40 (CNY837.78 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The CECXX2040MC-F from EBM-Papst is an EC temperature controller. It is compatible with EBM-Papst EC fans. Temperature sensitive speed control designed to increase system efficiency. It connects to 10VDC output from an EC motor and consequently requires no additional power supply.
- Temperature sensitive speed control
- Choice of pre-set temperature profiles
- Offers a set of functions such as overtemperature, fan and sensor failure
- Rugged overmoulded construction
- Supplied with NTC temperature sensor lead (2m)
- Small system footprint
- Controls fans from 15 to 100% speed
- Supply voltage range from 10VDC to 57VDC, temperature profile range from 20°C to 40°C
- Ambient temperature range from -30°C to +70°C
- Dimension is 45mm x 56.5mm x 8mm (W x H x D)
技术规格
配件类型
EC温度控制器
产品范围
-
适用于
ebm-papst EC 风扇
SVHC(高度关注物质)
No SVHC (25-Jun-2020)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2020)
下载产品合规证书
产品合规证书
重量(千克):.023