打印页面
已停产
产品概述
The HYB35C05 is a 5VDC small Chip Cooler/Radial Fan with ball bearing and wire leaded power connection. Metal housing, has a remarkable air flow performance despite its small dimensions, extremely low power input, this fan is highly suitable for battery-operated devices. Due to the low rotor weight and precision balancing, it is virtually vibration-free and also insensitive to shock.
- Protected electrically against reverse polarity, blocking and thermal overloading
- -40 to 70°C Temperature range
- 7400RPM Rotor speed
- 29.4Pa Maximum air pressure
技术规格
电源电压VDC
5V
风扇框架尺寸
35mm
轴承类型
球式轴承
噪声值
27dBA
额定速度
7400rpm
额定电流
80mA
空气流量 - m3/min
0.027m³/min
SVHC(高度关注物质)
No SVHC (16-Jul-2019)
风扇框架类型
方形
外部深度
7.5mm
空气流量 - CFM
0.95CFM
额定功率
-
电源连接类型
2导线
IP密封等级
-
产品范围
HYB
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (16-Jul-2019)
下载产品合规证书
产品合规证书
重量(千克):.010433