有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY743.120 (CNY839.7256) |
| 5+ | CNY711.610 (CNY804.1193) |
| 10+ | CNY680.100 (CNY768.513) |
产品信息
产品概述
The San Ace 80T series 9GT type Wide Temperature Range DC Fan can be safely used in both low-temperature and high-temperature applications ranging from refrigerators and freezers to heat-generating lighting devices. The 9GT type series DC fans provides efficient cooling for devices with high quality and high reliability, overheating protection function. If the fan blades are restricted, an over-current occurs and leads to a rise in the fan coil temperature. This can result in reduced performance, damage or a fire. To prevent this from occurring, SANYO DENKI's fans incorporate an overheating protection function. If the fan blades are restricted, the coil current is cut off at regular cycles to prevent overheating of the coil. When the hindrance is removed, the fan restarts automatically. Wiring fans with sensors or PWM speed control function, connecting positive and negative leads in reverse may damage the fans.
- Burnout protection function at locked rotor condition
- Reverse polarity protection function
- 10MΩ at 500VDC Insulation resistance
- UL94V-1 Flammability rated plastic impeller and aluminium frame
- Operating temperature range -40°C to 85°C
技术规格
12V
80mm
球式轴承
46dBA
6700rpm
460mA
1.86m³/min
Triphenyl Phosphate (25-Jun-2025)
方形
25mm
65.7CFM
5.52W
4引线, PWM控制, 传感器输出
-
San Ace 80T
技术文档 (1)
相关产品
找到 7 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书