打印页面
171 有货
111 您现在可以预订货品了
171 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY57.500 (CNY64.975) |
包装规格:每个
最低: 1
多件: 1
CNY57.50 (CNY64.97 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
MC002701 is a high-performance DC axial fan engineered for 24V applications. Featuring a square design with dimensions of 60mm x 15mm, this fan is equipped with a Vapo Bearing that ensures smooth, quiet, and reliable operation with an impressive airflow of 26.4CFM, it is ideal for cooling electronic components, power supplies, and industrial equipment where effective heat dissipation is critical.
- 24V operation: optimized for 24V systems for robust performance
- Square design: compact 60mm x 15mm form factor for versatile integration
- Vapo bearing: provides enhanced durability and quieter operation
- 26.4CFM airflow: ensures efficient cooling and effective heat management
- Versatile application: suitable for industrial electronics, power supplies and various cooling needs
技术规格
电源电压VDC
24V
风扇框架尺寸
60mm
轴承类型
VAPO轴承
噪声值
34.2dBA
额定速度
4700rpm
额定电流
87mA
空气流量 - m3/min
0.75m³/min
SVHC(高度关注物质)
To Be Advised
风扇框架类型
方形
外部深度
15mm
空气流量 - CFM
26.4CFM
额定功率
2.09W
电源连接类型
2导线
IP密封等级
-
产品范围
-
相关产品
找到 7 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.02268