打印页面
可订购
制造商标准交货时间:18 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,034.710 (CNY1,169.2223) |
| 5+ | CNY1,014.020 (CNY1,145.8426) |
| 10+ | CNY993.330 (CNY1,122.4629) |
| 25+ | CNY972.630 (CNY1,099.0719) |
| 50+ | CNY951.940 (CNY1,075.6922) |
包装规格:每个
最低: 1
多件: 1
CNY1,034.71 (CNY1,169.22 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
ebm-papst offers a wide range of compact centrifugal fans for use when airflow has to be deflected by 90° or higher pressures are encountered. Many of our DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage which allows the air performance to be adapted to the cooling requirements and potentially the noise to be reduced, even if the fan does not have a control input.
- Backward-curved impeller
- Compact housing with inlet nozzle
- Long service life
- Open-collector tachometer signal output
- High product quality
- Low-noise operation
- PWM control input
- IP Rating IP54
技术规格
电源电压VDC
24V
风扇框架尺寸
180mm
轴承类型
球式轴承
噪声值
6dBA
额定速度
2500rpm
额定电流
390mA
空气流量 - m3/min
1.95m³/min
SVHC(高度关注物质)
No SVHC (25-Jun-2020)
风扇框架类型
方形
外部深度
40mm
空气流量 - CFM
-
额定功率
9.3W
电源连接类型
4引线, PWM控制, 转速计
IP密封等级
IPX4
产品范围
RG140TD
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
税则号:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2020)
下载产品合规证书
产品合规证书
重量(千克):.75